LLBHB2012KKTR24N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8,964
Unit Price: ¥25.00000
Datasheet
240 nH Shielded Wirewound Inductor 2.4 A 41mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLBHB2012KKTR24N

DigiKey Part Number
587-LLBHB2012KKTR24NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLBHB2012KKTR24N
Description
FIXED IND 240NH 2.4A 41 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 nH Shielded Wirewound Inductor 2.4 A 41mOhm Max 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
41mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±30%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSBHB2012KKTR24NTaiyo Yuden8,964587-LSBHB2012KKTR24NCT-ND¥25.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.55800¥37,674
Manufacturers Standard Package
Unit Price without JCT:¥12.55800
Unit Price with JCT:¥13.81380