


LSBHB2012KKTR24N | |
|---|---|
DigiKey Part Number | 587-LSBHB2012KKTR24NTR-ND - Tape & Reel (TR) 587-LSBHB2012KKTR24NCT-ND - Cut Tape (CT) 587-LSBHB2012KKTR24NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKTR24N |
Description | FIXED IND 240NH 2.4A 41 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 2.4 A 41mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2012KKTR24N Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥21.10000 | ¥211 |
| 100 | ¥17.33000 | ¥1,733 |
| 1,000 | ¥14.25200 | ¥14,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.98300 | ¥38,949 |
| 6,000 | ¥12.24150 | ¥73,449 |
| 9,000 | ¥11.82778 | ¥106,450 |
| 15,000 | ¥11.32700 | ¥169,905 |
| 21,000 | ¥11.00900 | ¥231,189 |
| 30,000 | ¥10.68187 | ¥320,456 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

