Similar
Similar

LHLZ06TB1R0M | |
|---|---|
DigiKey Part Number | LHLZ06TB1R0M-ND |
Manufacturer | |
Manufacturer Product Number | LHLZ06TB1R0M |
Description | FIXED IND 1UH 3.4A 26 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 3.4 A 26mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLZ06TB1R0M Models |
Category | DC Resistance (DCR) 26mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tray | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL822-1R0K-RC | Bourns Inc. | 999 | 118-RL822-1R0K-RC-ND | ¥155.00000 | Similar |
| RLB9012-1R0ML | Bourns Inc. | 2,079 | RLB9012-1R0ML-ND | ¥103.00000 | Similar |



