
RL822-1R0K-RC | |
|---|---|
DigiKey Part Number | 118-RL822-1R0K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL822-1R0K-RC |
Description | FIXED IND 1UH 3.71A 13 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 3.71 A 13mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL822-1R0K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥126.60000 | ¥1,266 |
| 25 | ¥117.12000 | ¥2,928 |
| 50 | ¥110.44000 | ¥5,522 |
| 100 | ¥104.13000 | ¥10,413 |
| 300 | ¥94.85333 | ¥28,456 |
| 500 | ¥90.82800 | ¥45,414 |
| 1,000 | ¥85.64500 | ¥85,645 |
| 2,500 | ¥79.25520 | ¥198,138 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

