Similar
Similar

LHLZ06NB100K | |
|---|---|
DigiKey Part Number | LHLZ06NB100K-ND |
Manufacturer | |
Manufacturer Product Number | LHLZ06NB100K |
Description | FIXED IND 10UH 1.7A 100 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1.7 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLZ06NB100K Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Bulk | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL822-100K-RC | Bourns Inc. | 822 | M9960-ND | ¥155.00000 | Similar |
| RLB0914-100KL | Bourns Inc. | 3,138 | RLB0914-100KL-ND | ¥63.00000 | Similar |



