10 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 48mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0914-100KL

DigiKey Part Number
RLB0914-100KL-ND
Manufacturer
Manufacturer Product Number
RLB0914-100KL
Description
FIXED IND 10UH 2.7A 48 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 48mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Unshielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥52.30000¥523
25¥48.40000¥1,210
50¥45.64000¥2,282
200¥40.56500¥8,113
400¥38.24750¥15,299
600¥36.95167¥22,171
1,000¥35.38400¥35,384
2,600¥32.63000¥84,838
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000