Similar

LHLC10TB682J | |
|---|---|
DigiKey Part Number | LHLC10TB682J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLC10TB682J |
Description | FIXED IND 6.8MH 200MA 10 OHM TH |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Inductor 200 mA 10Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 50 @ 252kHz |
Series | Frequency - Self Resonant 380kHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-682KL | Bourns Inc. | 0 | RLB9012-682KL-ND | ¥103.00000 | Similar |


