
RLB9012-682KL | |
|---|---|
DigiKey Part Number | RLB9012-682KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-682KL |
Description | FIXED IND 6.8MH 200MA 20.7 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 200 mA 20.7Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-682KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.7Ohm Max | |
Q @ Freq | 15 @ 252kHz | |
Frequency - Self Resonant | 400kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥84.80000 | ¥848 |
| 25 | ¥78.36000 | ¥1,959 |
| 50 | ¥73.92000 | ¥3,696 |
| 200 | ¥65.70000 | ¥13,140 |
| 400 | ¥61.94250 | ¥24,777 |
| 600 | ¥59.84833 | ¥35,909 |
| 1,000 | ¥57.31100 | ¥57,311 |
| 2,600 | ¥52.85423 | ¥137,421 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

