Similar
Similar

LHLC06TB390K | |
|---|---|
DigiKey Part Number | LHLC06TB390K-ND |
Manufacturer | |
Manufacturer Product Number | LHLC06TB390K |
Description | FIXED IND 39UH 700MA 500 MOHM TH |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 700 mA 500mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLC06TB390K Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 9.3MHz |
Packaging Tray | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.295" Dia (7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-390K-RC | Bourns Inc. | 1,188 | M9988-ND | ¥163.00000 | Similar |
| RLB9012-390KL | Bourns Inc. | 0 | RLB9012-390KL-ND | ¥103.00000 | Similar |



