39 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-390K-RC

DigiKey Part Number
M9988-ND
Manufacturer
Manufacturer Product Number
RL622-390K-RC
Description
FIXED IND 39UH 1.5A 100 MOHM TH
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-390K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
6.9MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥163.00000¥163
10¥133.40000¥1,334
25¥123.52000¥3,088
50¥116.46000¥5,823
100¥109.78000¥10,978
300¥100.01000¥30,003
500¥95.77000¥47,885
1,000¥90.30500¥90,305
2,500¥83.56760¥208,919
Manufacturers Standard Package
Unit Price without JCT:¥163.00000
Unit Price with JCT:¥179.30000