
LHLC06NB1R0M | |
---|---|
DigiKey Part Number | LHLC06NB1R0M-ND |
Manufacturer | |
Manufacturer Product Number | LHLC06NB1R0M |
Description | FIXED IND 1UH 2.5A 49 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 2.5 A 49mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | LHLC06NB1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 98MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |