Similar

HKQ04022N3C-T | |
|---|---|
DigiKey Part Number | HKQ04022N3C-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HKQ04022N3C-T |
Description | FIXED IND 2.3NH 270MA 270 MOHM |
Customer Reference | |
Detailed Description | 2.3 nH Unshielded Multilayer Inductor 270 mA 270mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HKQ04022N3C-T Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 8.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP02HQ2N3C02E | Murata Electronics | 0 | LQP02HQ2N3C02E-ND | ¥5.96840 | Similar |


