2.3 nH Unshielded Thick Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ2N3C02E

DigiKey Part Number
LQP02HQ2N3C02E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02HQ2N3C02E
Description
FIXED IND 2.3NH 450MA 200 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.3 nH Unshielded Thick Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ2N3C02E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
9.8GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±0.2nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.32mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥5.96840¥89,526
Manufacturers Standard Package
Unit Price without JCT:¥5.96840
Unit Price with JCT:¥6.56524