Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



GMK212B7224MG-T | |
|---|---|
DigiKey Part Number | GMK212B7224MG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMK212B7224MG-T |
Description | CAP CER 0.22UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212B7224MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212B7224KG-T | Taiyo Yuden | 37,888 | 587-2087-1-ND | ¥45.00000 | Upgrade |
| UMK212B7224KG-T | Taiyo Yuden | 447,031 | 587-1287-1-ND | ¥22.00000 | Upgrade |
| UMK212B7224MG-T | Taiyo Yuden | 0 | UMK212B7224MG-T-ND | ¥4.65667 | Upgrade |
| AU051C224KA76A | KYOCERA AVX | 0 | AU051C224KA76A-ND | ¥194.27607 | Upgrade |
| C0805C224J1RACTU | KEMET | 36,433 | 399-C0805C224J1RACTUCT-ND | ¥98.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.82467 | ¥17,474 |
| Unit Price without JCT: | ¥5.82467 |
|---|---|
| Unit Price with JCT: | ¥6.40714 |







