0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1H224M125AA

DigiKey Part Number
445-7540-2-ND - Tape & Reel (TR)
445-7540-1-ND - Cut Tape (CT)
445-7540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H224M125AA
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H224M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H224K125AATDK396,185445-1350-1-ND¥23.00000Upgrade
CGJ4J2X7R1H224K125AATDK614445-8168-1-ND¥50.00000Upgrade
C0805C224K5RACTUKEMET404,177399-C0805C224K5RACTUCT-ND¥37.00000Direct
C0805C224M5RACTUKEMET440399-C0805C224M5RACTUCT-ND¥100.00000Direct
GRM21BR71H224MA01LMurata Electronics15,086490-1671-1-ND¥55.00000Direct
In-Stock: 2,708
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥12.80000¥128
50¥8.98000¥449
100¥7.78000¥778
500¥5.79600¥2,898
1,000¥5.18800¥5,188
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥4.55450¥9,109
4,000¥4.15500¥16,620
6,000¥3.95517¥23,731
10,000¥3.73420¥37,342
14,000¥3.60507¥50,471
20,000¥3.48085¥69,617
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000