Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK310B

DigiKey Part Number
1801-SK310BTR-ND - Tape & Reel (TR)
1801-SK310BCT-ND - Cut Tape (CT)
1801-SK310BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310B
Description
DIODE SCHOTTKY 100V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK310B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100BQ-13-FDiodes Incorporated39,410B1100BQ-13-FDICT-ND¥108.00000Similar
B2100-13-FDiodes Incorporated23,897B2100-FDICT-ND¥113.00000Similar
B2100Q-13-FDiodes Incorporated3,00631-B2100Q-13-FCT-ND¥133.00000Similar
BR310_R1_00001Panjit International Inc.2,3713757-BR310_R1_00001CT-ND¥58.00000Similar
BR310V_R1_00001Panjit International Inc.4903757-BR310V_R1_00001CT-ND¥65.00000Similar
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥15.60983¥93,659
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥57.00000¥57
Digi-Reel®
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥48.40000¥484
100¥30.59000¥3,059
500¥22.91400¥11,457
1,000¥20.43100¥20,431
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000