
BR310V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR310V_R1_00001TR-ND - Tape & Reel (TR) 3757-BR310V_R1_00001CT-ND - Cut Tape (CT) 3757-BR310V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR310V_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥40.10000 | ¥401 |
| 100 | ¥25.14000 | ¥2,514 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥17.20250 | ¥13,762 |
| 1,600 | ¥15.33375 | ¥24,534 |
| 2,400 | ¥14.38042 | ¥34,513 |
| 4,000 | ¥13.30825 | ¥53,233 |
| 5,600 | ¥12.67232 | ¥70,965 |
| 8,000 | ¥12.05388 | ¥96,431 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

