Parametric Equivalent

SF24G-T | |
|---|---|
DigiKey Part Number | 1801-SF24G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF24G-T |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF24G | Taiwan Semiconductor Corporation | 3,038 | 1801-SF24GCT-ND | ¥83.00000 | Parametric Equivalent |
| SF24G A0G | Taiwan Semiconductor Corporation | 0 | SF24GA0GCT-ND | ¥15.92622 | Parametric Equivalent |
| SF24GH | Taiwan Semiconductor Corporation | 3,345 | 1801-SF24GHCT-ND | ¥83.00000 | Parametric Equivalent |
| SF2L4G | Taiwan Semiconductor Corporation | 3,500 | 1801-SF2L4GCT-ND | ¥73.00000 | Parametric Equivalent |
| SF2L4GH | Taiwan Semiconductor Corporation | 3,376 | 1801-SF2L4GHCT-ND | ¥73.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥12.85286 | ¥44,985 |
| 7,000 | ¥11.62986 | ¥81,409 |
| 10,500 | ¥11.00638 | ¥115,567 |
| 17,500 | ¥10.30520 | ¥180,341 |
| 24,500 | ¥9.88988 | ¥242,302 |
| 35,000 | ¥9.48620 | ¥332,017 |
| 87,500 | ¥8.60009 | ¥752,508 |
| 175,000 | ¥8.30928 | ¥1,454,124 |
| Unit Price without JCT: | ¥12.85286 |
|---|---|
| Unit Price with JCT: | ¥14.13815 |





