
SF204G | |
|---|---|
DigiKey Part Number | 1655-SF204GCT-ND - Cut Tape (CT) 1655-SF204GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF204G |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥21.60000 | ¥216 |
| 100 | ¥13.35000 | ¥1,335 |
| 500 | ¥9.76000 | ¥4,880 |
| 1,000 | ¥8.59200 | ¥8,592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.10200 | ¥21,306 |
| 6,000 | ¥6.34917 | ¥38,095 |
| 9,000 | ¥5.96478 | ¥53,683 |
| 15,000 | ¥5.53273 | ¥82,991 |
| 21,000 | ¥5.27652 | ¥110,807 |
| 30,000 | ¥5.02743 | ¥150,823 |
| 75,000 | ¥4.48035 | ¥336,026 |
| 150,000 | ¥4.14222 | ¥621,333 |
| 300,000 | ¥3.85796 | ¥1,157,388 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

