
S1J-T | |
|---|---|
DigiKey Part Number | 1801-S1J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1J-T |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1J | Taiwan Semiconductor Corporation | 8,631 | 1801-S1JCT-ND | ¥52.00000 | Parametric Equivalent |
| S1J R3G | Taiwan Semiconductor Corporation | 0 | S1JR3GTR-ND | ¥15.20667 | Parametric Equivalent |
| S1J-K | Taiwan Semiconductor Corporation | 0 | 1801-S1J-KTR-ND | ¥7.31987 | Parametric Equivalent |
| S1JH | Taiwan Semiconductor Corporation | 3,013 | 1801-S1JHCT-ND | ¥52.00000 | Parametric Equivalent |
| S1JHR3G | Taiwan Semiconductor Corporation | 0 | S1JHR3G-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥7.72813 | ¥57,961 |
| 15,000 | ¥6.99973 | ¥104,996 |
| 22,500 | ¥6.62844 | ¥149,140 |
| 37,500 | ¥6.21096 | ¥232,911 |
| 52,500 | ¥5.96371 | ¥313,095 |
| 75,000 | ¥5.72332 | ¥429,249 |
| 187,500 | ¥5.19579 | ¥974,211 |
| Unit Price without JCT: | ¥7.72813 |
|---|---|
| Unit Price with JCT: | ¥8.50094 |



