
S1J-K | |
|---|---|
DigiKey Part Number | 1801-S1J-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1J-K |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1J | Taiwan Semiconductor Corporation | 8,631 | 1801-S1JCT-ND | ¥52.00000 | Parametric Equivalent |
| S1J R3G | Taiwan Semiconductor Corporation | 0 | S1JR3GTR-ND | ¥15.20667 | Parametric Equivalent |
| S1J-T | Taiwan Semiconductor Corporation | 0 | 1801-S1J-TTR-ND | ¥7.72813 | Parametric Equivalent |
| S1JH | Taiwan Semiconductor Corporation | 3,013 | 1801-S1JHCT-ND | ¥52.00000 | Parametric Equivalent |
| S1JHR3G | Taiwan Semiconductor Corporation | 0 | S1JHR3G-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥7.31987 | ¥54,899 |
| 15,000 | ¥6.62380 | ¥99,357 |
| 22,500 | ¥6.26880 | ¥141,048 |
| 37,500 | ¥5.86981 | ¥220,118 |
| 52,500 | ¥5.63341 | ¥295,754 |
| 75,000 | ¥5.40363 | ¥405,272 |
| 187,500 | ¥4.89926 | ¥918,611 |
| Unit Price without JCT: | ¥7.31987 |
|---|---|
| Unit Price with JCT: | ¥8.05186 |


