
MBR40200PTH | |
---|---|
DigiKey Part Number | 1801-MBR40200PTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR40200PTH |
Description | DIODE ARR SCHOT 200V 40A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40200PTH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.01 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ¥190.70556 | ¥171,635 |
Unit Price without JCT: | ¥190.70556 |
---|---|
Unit Price with JCT: | ¥209.77612 |