
TS74230L | |
---|---|
DigiKey Part Number | 2713-TS74230L-ND |
Manufacturer | |
Manufacturer Product Number | TS74230L |
Description | RF SWITCH SPDT 1MHZ-6GHZ 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS74230L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1MHz ~ 3GHz | |
Isolation | 45dB | |
Insertion Loss | 0.40dB | |
Test Frequency | 800MHz | |
P1dB | 46dBm | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,050.00000 | ¥4,050 |
Unit Price without JCT: | ¥4,050.00000 |
---|---|
Unit Price with JCT: | ¥4,455.00000 |