
TS72250K | |
---|---|
DigiKey Part Number | 2713-TS72250K-ND |
Manufacturer | |
Manufacturer Product Number | TS72250K |
Description | RF SWITCH SPDT 10MHZ-6GHZ 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS72250K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 6GHz | |
Isolation | 45dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 800MHz | |
P1dB | 42dBm | |
IIP3 | 73dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,821.00000 | ¥1,821 |
Unit Price without JCT: | ¥1,821.00000 |
---|---|
Unit Price with JCT: | ¥2,003.10000 |