MFR Recommended

TG-A4500F-160-160-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500F-160-160-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-160-160-3.0 |
Description | THERM PAD 160MMX160MM PURP |
Customer Reference | |
Detailed Description | Thermal Pad Purple 160.00mm x 160.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Obsolete | Color Purple |
Usage Multi | Thermal Conductivity 4.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 160.00mm x 160.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A4500F-150-150-3.0 | t-Global Technology | 0 | 1168-TG-A4500F-150-150-3.0-ND | ¥6,563.00000 | MFR Recommended |


