
TG-A4500F-150-150-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500F-150-150-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-150-150-3.0 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 150.00mm x 150.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,563.00000 | ¥6,563 |
| 10 | ¥5,807.50000 | ¥58,075 |
| 25 | ¥5,531.24000 | ¥138,281 |
| 50 | ¥5,468.30000 | ¥273,415 |
| Unit Price without JCT: | ¥6,563.00000 |
|---|---|
| Unit Price with JCT: | ¥7,219.30000 |

