
RT1220Q-330-M | |
|---|---|
DigiKey Part Number | 408-RT1220Q-330-MTR-ND - Tape & Reel (TR) 408-RT1220Q-330-MCT-ND - Cut Tape (CT) 408-RT1220Q-330-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1220Q-330-M |
Description | RES SMD 33 OHM 20% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±20% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1220Q-330-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥30.90000 | ¥309 |
| 25 | ¥28.72000 | ¥718 |
| 50 | ¥27.12000 | ¥1,356 |
| 100 | ¥25.63000 | ¥2,563 |
| 250 | ¥23.80400 | ¥5,951 |
| 500 | ¥22.57200 | ¥11,286 |
| 1,000 | ¥21.44600 | ¥21,446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥20.91380 | ¥104,569 |
| 10,000 | ¥20.07610 | ¥200,761 |
| 15,000 | ¥19.63253 | ¥294,488 |
| 25,000 | ¥19.11944 | ¥477,986 |
| 35,000 | ¥18.80783 | ¥658,274 |
| 50,000 | ¥18.49896 | ¥924,948 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

