
RR1220Q-11R5-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220Q-11R5-D-MTR-ND - Tape & Reel (TR) 408-RR1220Q-11R5-D-MCT-ND - Cut Tape (CT) 408-RR1220Q-11R5-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-11R5-D-M |
Description | RES SMD 11.5 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-11R5-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A11R5BTDF | TE Connectivity Passive Product | 11 | 1712-RP73PF2A11R5BTDFCT-ND | ¥52.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥5.04000 | ¥126 |
| 50 | ¥4.76000 | ¥238 |
| 100 | ¥4.50000 | ¥450 |
| 250 | ¥4.16800 | ¥1,042 |
| 500 | ¥3.94200 | ¥1,971 |
| 1,000 | ¥3.72900 | ¥3,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.59000 | ¥17,950 |
| 10,000 | ¥3.42380 | ¥34,238 |
| 15,000 | ¥3.33493 | ¥50,024 |
| 25,000 | ¥3.23132 | ¥80,783 |
| 35,000 | ¥3.16806 | ¥110,882 |
| 50,000 | ¥3.10504 | ¥155,252 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



