453 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-4530-D-M

DigiKey Part Number
408-RR1220P-4530-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-4530-D-MCT-ND - Cut Tape (CT)
408-RR1220P-4530-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-4530-D-M
Description
RES SMD 453 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
453 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-4530-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-4530-B-T5Susumu4,176RG20P453BCT-ND¥20.00000Upgrade
RG2012P-4530-D-T5Susumu4,750408-RG2012P-4530-D-T5CT-ND¥17.00000Upgrade
CPF0805B453RE1TE Connectivity Passive Product9101712-CPF0805B453RE1CT-ND¥42.00000Upgrade
ERA-6AEB4530VPanasonic Industry14,81410-ERA-6AEB4530VCT-ND¥17.00000Upgrade
RT0805BRD07453RLYAGEO388YAG4903CT-ND¥17.00000Upgrade
In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.50000¥55
25¥5.04000¥126
50¥4.76000¥238
100¥4.50000¥450
250¥4.16800¥1,042
500¥3.94200¥1,971
1,000¥3.72900¥3,729
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.59000¥17,950
10,000¥3.42380¥34,238
15,000¥3.33493¥50,024
25,000¥3.23132¥80,783
35,000¥3.16806¥110,882
50,000¥3.10504¥155,252
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000