
RR1220P-3401-D-M | |
|---|---|
DigiKey Part Number | RR12P3.4KDTR-ND - Tape & Reel (TR) RR12P3.4KDCT-ND - Cut Tape (CT) RR12P3.4KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-3401-D-M |
Description | RES SMD 3.4K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-3401-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 25 | ¥5.04000 | ¥126 |
| 50 | ¥4.76000 | ¥238 |
| 100 | ¥4.50000 | ¥450 |
| 250 | ¥4.16800 | ¥1,042 |
| 500 | ¥3.94200 | ¥1,971 |
| 1,000 | ¥3.72900 | ¥3,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.59000 | ¥17,950 |
| 10,000 | ¥3.42380 | ¥34,238 |
| 15,000 | ¥3.33493 | ¥50,024 |
| 25,000 | ¥3.23132 | ¥80,783 |
| 35,000 | ¥3.16806 | ¥110,882 |
| 50,000 | ¥3.10504 | ¥155,252 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |




