
RR1220P-1872-D-M | |
---|---|
DigiKey Part Number | RR12P18.7KDTR-ND - Tape & Reel (TR) RR12P18.7KDCT-ND - Cut Tape (CT) RR12P18.7KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1872-D-M |
Description | RES SMD 18.7KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1872-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.90000 | ¥49 |
25 | ¥4.60000 | ¥115 |
50 | ¥4.32000 | ¥216 |
100 | ¥4.10000 | ¥410 |
250 | ¥3.80400 | ¥951 |
500 | ¥3.59200 | ¥1,796 |
1,000 | ¥3.39900 | ¥3,399 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.22500 | ¥16,125 |
10,000 | ¥2.89290 | ¥28,929 |
15,000 | ¥2.62627 | ¥39,394 |
25,000 | ¥2.35968 | ¥58,992 |
35,000 | ¥2.35029 | ¥82,260 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |