Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816Q-23R7-D-37R | |
|---|---|
DigiKey Part Number | RR0816Q-23R7-D-37R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816Q-23R7-D-37R |
Description | RES SMD 23.7 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-23R7-D-37R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-23R7-D-T5 | Susumu | 0 | RG1608Q-23R7-D-T5-ND | ¥5.96240 | Upgrade |
| CPF0603B23R7E1 | TE Connectivity Passive Product | 0 | CPF0603B23R7E1-ND | ¥23.60200 | Upgrade |
| RN73C1J23R7BTDF | WEC | 2,000 | 2266-RN73C1J23R7BTDFTR-ND | ¥56.97800 | Upgrade |
| RP73PF1J23R7BTDF | TE Connectivity Passive Product | 117 | A109952CT-ND | ¥58.00000 | Upgrade |
| RT0603BRD0723R7L | YAGEO | 0 | RT0603BRD0723R7L-ND | ¥7.02200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.72820 | ¥13,641 |
| Unit Price without JCT: | ¥2.72820 |
|---|---|
| Unit Price with JCT: | ¥3.00102 |





