
RR0816P-8451-D-90H | |
|---|---|
DigiKey Part Number | RR08P8.45KDTR-ND - Tape & Reel (TR) RR08P8.45KDCT-ND - Cut Tape (CT) RR08P8.45KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-8451-D-90H |
Description | RES SMD 8.45KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-8451-D-90H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 25 | ¥4.04000 | ¥101 |
| 50 | ¥3.86000 | ¥193 |
| 100 | ¥3.66000 | ¥366 |
| 250 | ¥3.38400 | ¥846 |
| 500 | ¥3.19800 | ¥1,599 |
| 1,000 | ¥3.02300 | ¥3,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.90660 | ¥14,533 |
| 10,000 | ¥2.77000 | ¥27,700 |
| 15,000 | ¥2.69687 | ¥40,453 |
| 25,000 | ¥2.61164 | ¥65,291 |
| 35,000 | ¥2.55946 | ¥89,581 |
| 50,000 | ¥2.50748 | ¥125,374 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

