Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816P-563-B-T5 | |
|---|---|
DigiKey Part Number | RR08P56.0KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816P-563-B-T5 |
Description | RES SMD 56K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-563-B-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-563-B-T5 | Susumu | 0 | RG1608N-563-B-T5-ND | ¥35.44940 | Upgrade |
| RG1608N-563-W-T5 | Susumu | 0 | RG1608N-563-W-T5-ND | ¥43.07540 | Upgrade |
| RG1608P-563-B-T5 | Susumu | 42,996 | 408-1685-1-ND | ¥20.00000 | Upgrade |
| RG1608P-563-W-T1 | Susumu | 0 | RG1608P-563-W-T1-ND | ¥30.52700 | Upgrade |
| CPF0603B56KE1 | TE Connectivity Passive Product | 543 | A103111CT-ND | ¥40.00000 | Direct |






