
RR0816P-333-D | |
|---|---|
DigiKey Part Number | RR08P33.0KDTR-ND - Tape & Reel (TR) RR08P33.0KDCT-ND - Cut Tape (CT) RR08P33.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-333-D |
Description | RES SMD 33K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-333-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 25 | ¥4.04000 | ¥101 |
| 50 | ¥3.86000 | ¥193 |
| 100 | ¥3.66000 | ¥366 |
| 250 | ¥3.38400 | ¥846 |
| 500 | ¥3.19800 | ¥1,599 |
| 1,000 | ¥3.02300 | ¥3,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.90660 | ¥14,533 |
| 10,000 | ¥2.77000 | ¥27,700 |
| 15,000 | ¥2.69687 | ¥40,453 |
| 25,000 | ¥2.61164 | ¥65,291 |
| 35,000 | ¥2.55946 | ¥89,581 |
| 50,000 | ¥2.50748 | ¥125,374 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

