0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-122-D

DigiKey Part Number
RR08P1.2KDTR-ND - Tape & Reel (TR)
RR08P1.2KDCT-ND - Cut Tape (CT)
RR08P1.2KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-122-D
Description
RES SMD 1.2K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-122-D Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 101,312
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.00000¥40
25¥3.68000¥92
50¥3.54000¥177
100¥3.32000¥332
250¥3.08400¥771
500¥2.91400¥1,457
1,000¥2.75600¥2,756
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.61100¥13,055
10,000¥2.38920¥23,892
15,000¥2.29167¥34,375
25,000¥2.19316¥54,829
35,000¥2.18426¥76,449
50,000¥2.17554¥108,777
60,000¥2.17133¥130,280
120,000¥2.15009¥258,011
125,000¥2.14571¥268,214
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000