Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0510P-8062-D | |
|---|---|
DigiKey Part Number | RR0510P-8062-D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0510P-8062-D |
Description | RES SMD 80.6KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-8062-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005P-8062-D-T10 | Susumu | 0 | RG1005P-8062-D-T10-ND | ¥2.52750 | Direct |
| RG1005N-8062-B-T5 | Susumu | 0 | RG1005N-8062-B-T5-ND | ¥58.65320 | Upgrade |
| RG1005N-8062-D-T10 | Susumu | 0 | RG1005N-8062-D-T10-ND | ¥24.87600 | Upgrade |
| RG1005N-8062-W-T1 | Susumu | 0 | RG1005N-8062-W-T1-ND | ¥71.07400 | Upgrade |
| RG1005P-8062-B-T5 | Susumu | 39,258 | RG10P80.6KBCT-ND | ¥27.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.49250 | ¥24,925 |
| Unit Price without JCT: | ¥2.49250 |
|---|---|
| Unit Price with JCT: | ¥2.74175 |






