
RR0510P-3012-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-3012-DTR-ND - Tape & Reel (TR) 408-RR0510P-3012-DCT-ND - Cut Tape (CT) 408-RR0510P-3012-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-3012-D |
Description | RES SMD 30.1KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-3012-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.68000 | ¥184 |
| 100 | ¥3.51000 | ¥351 |
| 250 | ¥3.24400 | ¥811 |
| 500 | ¥3.06400 | ¥1,532 |
| 1,000 | ¥2.90000 | ¥2,900 |
| 5,000 | ¥2.56700 | ¥12,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.65550 | ¥26,555 |
| 20,000 | ¥2.53815 | ¥50,763 |
| 30,000 | ¥2.47560 | ¥74,268 |
| 50,000 | ¥2.40302 | ¥120,151 |
| 70,000 | ¥2.35870 | ¥165,109 |
| 100,000 | ¥2.31465 | ¥231,465 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

