
RR0510P-182-D | |
---|---|
DigiKey Part Number | RR05P1.8KDTR-ND - Tape & Reel (TR) RR05P1.8KDCT-ND - Cut Tape (CT) RR05P1.8KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-182-D |
Description | RES SMD 1.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-182-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.80000 | ¥38 |
25 | ¥3.56000 | ¥89 |
50 | ¥3.38000 | ¥169 |
100 | ¥3.20000 | ¥320 |
250 | ¥2.96000 | ¥740 |
500 | ¥2.79600 | ¥1,398 |
1,000 | ¥2.64300 | ¥2,643 |
5,000 | ¥2.33960 | ¥11,698 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.38550 | ¥23,855 |
20,000 | ¥2.28010 | ¥45,602 |
30,000 | ¥2.22390 | ¥66,717 |
50,000 | ¥2.15864 | ¥107,932 |
70,000 | ¥2.11884 | ¥148,319 |
100,000 | ¥2.07928 | ¥207,928 |
120,000 | ¥2.06008 | ¥247,210 |
240,000 | ¥1.99288 | ¥478,291 |
250,000 | ¥1.98919 | ¥497,298 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |