12.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1272-D

DigiKey Part Number
408-RR0510P-1272-DTR-ND - Tape & Reel (TR)
408-RR0510P-1272-DCT-ND - Cut Tape (CT)
408-RR0510P-1272-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1272-D
Description
RES SMD 12.7KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1272-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-1272-B-T5Susumu2,339408-RG1005P-1272-B-T5CT-ND¥27.00000Upgrade
RNCF0402DTE12K7Stackpole Electronics Inc661738-RNCF0402DTE12K7CT-ND¥17.00000Direct
RT0402DRD0712K7LYAGEO7,950311-2139-1-ND¥17.00000Direct
CPF0402B12K7E1TE Connectivity Passive Product10,708A102606CT-ND¥45.00000Upgrade
ERA-2AEB1272XPanasonic Industry56,464P12.7KDCCT-ND¥18.00000Upgrade
In-Stock: 9,820
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
25¥3.92000¥98
50¥3.68000¥184
100¥3.51000¥351
250¥3.24400¥811
500¥3.06400¥1,532
1,000¥2.90000¥2,900
5,000¥2.56700¥12,835
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.65550¥26,555
20,000¥2.53815¥50,763
30,000¥2.47560¥74,268
50,000¥2.40302¥120,151
70,000¥2.35870¥165,109
100,000¥2.31465¥231,465
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000