12.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-1212-D

DigiKey Part Number
RR05P12.1KDTR-ND - Tape & Reel (TR)
RR05P12.1KDCT-ND - Cut Tape (CT)
RR05P12.1KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-1212-D
Description
RES SMD 12.1KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-1212-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,557
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
25¥3.92000¥98
50¥3.68000¥184
100¥3.51000¥351
250¥3.24400¥811
500¥3.06400¥1,532
1,000¥2.90000¥2,900
5,000¥2.56700¥12,835
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.65550¥26,555
20,000¥2.53815¥50,763
30,000¥2.47560¥74,268
50,000¥2.40302¥120,151
70,000¥2.35870¥165,109
100,000¥2.31465¥231,465
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000