MFR Recommended

RR0306P-201-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-201-DTR-ND - Tape & Reel (TR) 408-RR0306P-201-DCT-ND - Cut Tape (CT) 408-RR0306P-201-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-201-D |
Description | RES SMD 200 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-201-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603P-201-D-T10 | Susumu | 0 | 408-RG0603P-201-D-T10TR-ND | ¥14.27870 | MFR Recommended |


