
RR0306P-111-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-111-DTR-ND - Tape & Reel (TR) 408-RR0306P-111-DCT-ND - Cut Tape (CT) 408-RR0306P-111-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-111-D |
Description | RES SMD 110 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-111-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.80000 | ¥158 |
| 25 | ¥14.56000 | ¥364 |
| 50 | ¥13.80000 | ¥690 |
| 100 | ¥13.01000 | ¥1,301 |
| 250 | ¥12.08000 | ¥3,020 |
| 500 | ¥11.43400 | ¥5,717 |
| 1,000 | ¥10.84400 | ¥10,844 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

