20 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WT-R020-F

DigiKey Part Number
RL37WT.02FTR-ND - Tape & Reel (TR)
RL37WT.02FCT-ND - Cut Tape (CT)
RL37WT.02FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WT-R020-F
Description
RES 0.02 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WT-R020-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,176
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥124.00000¥124
10¥80.60000¥806
25¥68.68000¥1,717
50¥61.20000¥3,060
100¥54.84000¥5,484
250¥47.85600¥11,964
500¥43.48800¥21,744
1,000¥39.77700¥39,777
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥34.62050¥138,482
8,000¥32.29813¥258,385
12,000¥31.10575¥373,269
20,000¥29.75680¥595,136
28,000¥28.95325¥810,691
40,000¥28.16803¥1,126,721
48,000¥27.79148¥1,333,991
Manufacturers Standard Package
Unit Price without JCT:¥124.00000
Unit Price with JCT:¥136.40000