680 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WS-R68-F

DigiKey Part Number
RL37WS.68FTR-ND - Tape & Reel (TR)
RL37WS.68FCT-ND - Cut Tape (CT)
RL37WS.68FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WS-R68-F
Description
RES 0.68 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WS-R68-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥30.06150¥120,246
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000