
RL1220S-2R7-F | |
|---|---|
DigiKey Part Number | RL12S2.70FTR-ND - Tape & Reel (TR) RL12S2.70FCT-ND - Cut Tape (CT) RL12S2.70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-2R7-F |
Description | RES SMD 2.7 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-2R7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥15.44000 | ¥386 |
| 50 | ¥13.60000 | ¥680 |
| 100 | ¥12.04000 | ¥1,204 |
| 250 | ¥10.31600 | ¥2,579 |
| 500 | ¥9.24200 | ¥4,621 |
| 1,000 | ¥8.32300 | ¥8,323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.82280 | ¥34,114 |
| 10,000 | ¥6.27750 | ¥62,775 |
| 15,000 | ¥5.99727 | ¥89,959 |
| 25,000 | ¥5.68028 | ¥142,007 |
| 35,000 | ¥5.49134 | ¥192,197 |
| 50,000 | ¥5.30676 | ¥265,338 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |



