1.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-1R8-F

DigiKey Part Number
408-RL1220S-1R8-FTR-ND - Tape & Reel (TR)
408-RL1220S-1R8-FCT-ND - Cut Tape (CT)
408-RL1220S-1R8-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-1R8-F
Description
RES SMD 1.8 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-1R8-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,364
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥18.40000¥184
25¥15.48000¥387
50¥13.62000¥681
100¥12.07000¥1,207
250¥10.33600¥2,584
500¥9.26000¥4,630
1,000¥8.33900¥8,339
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.83580¥34,179
10,000¥6.28950¥62,895
15,000¥6.00873¥90,131
25,000¥5.69112¥142,278
35,000¥5.50183¥192,564
50,000¥5.31690¥265,845
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000