
RL1220S-1R8-F | |
|---|---|
DigiKey Part Number | 408-RL1220S-1R8-FTR-ND - Tape & Reel (TR) 408-RL1220S-1R8-FCT-ND - Cut Tape (CT) 408-RL1220S-1R8-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-1R8-F |
Description | RES SMD 1.8 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-1R8-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥18.40000 | ¥184 |
| 25 | ¥15.48000 | ¥387 |
| 50 | ¥13.62000 | ¥681 |
| 100 | ¥12.07000 | ¥1,207 |
| 250 | ¥10.33600 | ¥2,584 |
| 500 | ¥9.26000 | ¥4,630 |
| 1,000 | ¥8.33900 | ¥8,339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.83580 | ¥34,179 |
| 10,000 | ¥6.28950 | ¥62,895 |
| 15,000 | ¥6.00873 | ¥90,131 |
| 25,000 | ¥5.69112 | ¥142,278 |
| 35,000 | ¥5.50183 | ¥192,564 |
| 50,000 | ¥5.31690 | ¥265,845 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |


