
RL0816S-R47-F | |
|---|---|
DigiKey Part Number | 408-1426-2-ND - Tape & Reel (TR) 408-1426-1-ND - Cut Tape (CT) 408-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R47-F |
Description | RES 0.47 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R47-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥31.20000 | ¥312 |
| 25 | ¥26.32000 | ¥658 |
| 50 | ¥23.28000 | ¥1,164 |
| 100 | ¥20.70000 | ¥2,070 |
| 250 | ¥17.84800 | ¥4,462 |
| 500 | ¥16.06200 | ¥8,031 |
| 1,000 | ¥14.54500 | ¥14,545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥12.08060 | ¥60,403 |
| 10,000 | ¥11.17920 | ¥111,792 |
| 15,000 | ¥10.71620 | ¥160,743 |
| 25,000 | ¥10.19256 | ¥254,814 |
| 35,000 | ¥9.88051 | ¥345,818 |
| 50,000 | ¥9.57562 | ¥478,781 |
| 60,000 | ¥9.42948 | ¥565,769 |
| 120,000 | ¥8.92768 | ¥1,071,322 |
| 125,000 | ¥8.90058 | ¥1,112,572 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

