
RL0510S-8R2-F | |
|---|---|
DigiKey Part Number | 408-1412-2-ND - Tape & Reel (TR) 408-1412-1-ND - Cut Tape (CT) 408-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-8R2-F |
Description | RES SMD 8.2 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-8R2-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥30.60000 | ¥306 |
| 25 | ¥25.84000 | ¥646 |
| 50 | ¥22.84000 | ¥1,142 |
| 100 | ¥20.29000 | ¥2,029 |
| 250 | ¥17.49600 | ¥4,374 |
| 500 | ¥15.74800 | ¥7,874 |
| 1,000 | ¥14.25500 | ¥14,255 |
| 5,000 | ¥11.60180 | ¥58,009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.94850 | ¥109,485 |
| 20,000 | ¥10.19630 | ¥203,926 |
| 30,000 | ¥9.81010 | ¥294,303 |
| 50,000 | ¥9.37320 | ¥468,660 |
| 70,000 | ¥9.11283 | ¥637,898 |
| 100,000 | ¥8.85859 | ¥885,859 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

